RS PRO Nickel Plated Brass Male Coupler Nipple, 6mm Hose Barb

RS Stock No.: 176-1949Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
RS PRO Brass Male Coupler Nipple, 6mm Hose Barb
€ 4.511 Bag of 2 (Exc. Vat)
Stock information temporarily unavailable.

€ 15.00

€ 1.50 Each (In a Pack of 10) (Exc. Vat)

€ 18.30

€ 1.83 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Male Coupler Nipple, 6mm Hose Barb

€ 15.00

€ 1.50 Each (In a Pack of 10) (Exc. Vat)

€ 18.30

€ 1.83 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Male Coupler Nipple, 6mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Brass Male Coupler Nipple, 6mm Hose Barb
€ 4.511 Bag of 2 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
RS PRO Brass Male Coupler Nipple, 6mm Hose Barb
€ 4.511 Bag of 2 (Exc. Vat)