RS PRO Nickel Plated Brass, Manual Ball Valve 28mm, 28mm
RS tootekood: 385-3841Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAttachment Type
Compression
Thread Size
28mm
Compression Fitting Size
28mm
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Toote üksikasjad
Full Bore Ball Valve, Gas Approved with Compression Ends
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve 28mm, 28mm
1
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve 28mm, 28mm
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAttachment Type
Compression
Thread Size
28mm
Compression Fitting Size
28mm
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Toote üksikasjad