RS PRO Nitrile Rubber O-Ring O-Ring, 3/4in Bore, 1in Outer Diameter

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
3/4in
Outside Diameter
1in
Minimum Operating Temperature
-30°C
Thickness
1/8in
Maximum Operating Temperature
+120°C
Päritoluriik
Italy
Toote üksikasjad
RS PRO Nitrile Rubber Imperial O-Rings
RS PRO imperial O-Rings made from Nitrile, the most widely used elastomer in sealing applications. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.
€ 11,90
€ 11,90 1 pakk 50 tk (ilma käibemaksuta)
€ 14,52
€ 14,52 1 pakk 50 tk (koos käibemaksuga)
1
€ 11,90
€ 11,90 1 pakk 50 tk (ilma käibemaksuta)
€ 14,52
€ 14,52 1 pakk 50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 11,90 |
5 - 9 | € 11,60 |
10 - 24 | € 11,40 |
25+ | € 11,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
3/4in
Outside Diameter
1in
Minimum Operating Temperature
-30°C
Thickness
1/8in
Maximum Operating Temperature
+120°C
Päritoluriik
Italy
Toote üksikasjad
RS PRO Nitrile Rubber Imperial O-Rings
RS PRO imperial O-Rings made from Nitrile, the most widely used elastomer in sealing applications. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.