RS PRO Nitrile Rubber O-Ring O-Ring, 31.42mm Bore, 36.66mm Outer Diameter

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
31.42mm
Outside Diameter
36.66mm
Minimum Operating Temperature
-30°C
Thickness
2.62mm
Maximum Operating Temperature
+90°C
Toote üksikasjad
RS PRO Imperial Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
€ 7,90
€ 7,90 1 pakk 50 tk (ilma käibemaksuta)
€ 9,80
€ 9,80 1 pakk 50 tk (koos käibemaksuga)
1
€ 7,90
€ 7,90 1 pakk 50 tk (ilma käibemaksuta)
€ 9,80
€ 9,80 1 pakk 50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 7,90 |
5 - 9 | € 7,70 |
10 - 24 | € 7,60 |
25+ | € 7,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
31.42mm
Outside Diameter
36.66mm
Minimum Operating Temperature
-30°C
Thickness
2.62mm
Maximum Operating Temperature
+90°C
Toote üksikasjad
RS PRO Imperial Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.