RS PRO Nitrile Rubber Seal, 14mm ID, 23.5mm OD, 5.5mm

RS tootekood: 749-610Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Seals

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

14mm

Outside Diameter

23.5mm

Seal Type

V Seal

Thickness

5.5mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO V'-Ring Seals

The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.

€ 1,51

€ 0,378 tk (pakis 4) (ilma käibemaksuta)

€ 1,87

€ 0,469 tk (pakis 4) (koos käibemaksuga)

RS PRO Nitrile Rubber Seal, 14mm ID, 23.5mm OD, 5.5mm

€ 1,51

€ 0,378 tk (pakis 4) (ilma käibemaksuta)

€ 1,87

€ 0,469 tk (pakis 4) (koos käibemaksuga)

RS PRO Nitrile Rubber Seal, 14mm ID, 23.5mm OD, 5.5mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
4 - 16€ 0,378€ 1,51
20 - 36€ 0,37€ 1,48
40+€ 0,361€ 1,44

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

14mm

Outside Diameter

23.5mm

Seal Type

V Seal

Thickness

5.5mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO V'-Ring Seals

The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.