RS PRO Nitrile Rubber Seal, 27mm ID, 39mm OD, 7.5mm

RS Stock No.: 749-654Brand: RS PRO
brand-logo
View all in Seals

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

27mm

Outside Diameter

39mm

Seal Type

V Seal

Thickness

7.5mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO V'-Ring Seals

The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.

Features and Benefits

• Made from solid nitrile rubber

Product Application Information

Typical applications include small electric motors and conveyor rollers. The V-Rings can also be used as a secondary seal to protect primary seals that do not perform well in hostile environments.

€ 4.20

€ 1.05 Each (In a Pack of 4) (Exc. Vat)

€ 5.21

€ 1.302 Each (In a Pack of 4) (inc. VAT)

RS PRO Nitrile Rubber Seal, 27mm ID, 39mm OD, 7.5mm

€ 4.20

€ 1.05 Each (In a Pack of 4) (Exc. Vat)

€ 5.21

€ 1.302 Each (In a Pack of 4) (inc. VAT)

RS PRO Nitrile Rubber Seal, 27mm ID, 39mm OD, 7.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
4 - 16€ 1.05€ 4.20
20+€ 1.00€ 4.00

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

27mm

Outside Diameter

39mm

Seal Type

V Seal

Thickness

7.5mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO V'-Ring Seals

The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.

Features and Benefits

• Made from solid nitrile rubber

Product Application Information

Typical applications include small electric motors and conveyor rollers. The V-Rings can also be used as a secondary seal to protect primary seals that do not perform well in hostile environments.