RS PRO Nitrile Rubber Seal, 36mm ID, 43mm OD, 9mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInside Diameter
36mm
Outside Diameter
43mm
Seal Type
V Seal
Thickness
9mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO V'-Ring Seals
The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.
€ 6,60
€ 1,65 tk (pakis 4) (ilma käibemaksuta)
€ 8,18
€ 2,046 tk (pakis 4) (koos käibemaksuga)
4
€ 6,60
€ 1,65 tk (pakis 4) (ilma käibemaksuta)
€ 8,18
€ 2,046 tk (pakis 4) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
4
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
4 - 16 | € 1,65 | € 6,60 |
20 - 36 | € 1,65 | € 6,60 |
40 - 96 | € 1,60 | € 6,40 |
100+ | € 1,55 | € 6,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInside Diameter
36mm
Outside Diameter
43mm
Seal Type
V Seal
Thickness
9mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO V'-Ring Seals
The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.