RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate
RS Stock No.: 259-5120Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLoad Capacity
200kg
Load Plate Dimensions
355 x 225mm
Wheel Type
Pneumatic
Wheel Diameter
250mm
Foldable
No
Frame Material
Aluminium
Overall Height
1320mm
Load Plate Depth
225mm
Load Plate Width
355mm
Overall Width
470mm
Country of Origin
China
Stock information temporarily unavailable.
€ 408.00
€ 408.00 Each (Exc. Vat)
€ 497.76
€ 497.76 Each (inc. VAT)
RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate
1
€ 408.00
€ 408.00 Each (Exc. Vat)
€ 497.76
€ 497.76 Each (inc. VAT)
RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Capacity
200kg
Load Plate Dimensions
355 x 225mm
Wheel Type
Pneumatic
Wheel Diameter
250mm
Foldable
No
Frame Material
Aluminium
Overall Height
1320mm
Load Plate Depth
225mm
Load Plate Width
355mm
Overall Width
470mm
Country of Origin
China