RS PRO Omni-Directional, Through Hole 9.7mm Microphone Condenser -41dB

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSensitivity
-41dB
Directivity
Omni-Directional
Standard Operating Voltage
1.5V
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
9.7 (Dia.) x 4.5mm
Diameter
9.7mm
Height
5mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Päritoluriik
China
€ 4,60
€ 0,921 tk (pakis 5) (ilma käibemaksuta)
€ 5,71
€ 1,142 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,60
€ 0,921 tk (pakis 5) (ilma käibemaksuta)
€ 5,71
€ 1,142 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
5
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 0,921 | € 4,60 |
25 - 45 | € 0,811 | € 4,06 |
50 - 120 | € 0,725 | € 3,62 |
125 - 245 | € 0,67 | € 3,35 |
250+ | € 0,603 | € 3,02 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSensitivity
-41dB
Directivity
Omni-Directional
Standard Operating Voltage
1.5V
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
9.7 (Dia.) x 4.5mm
Diameter
9.7mm
Height
5mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Päritoluriik
China