RS PRO Openable Ferrite Clamp, 20.5 x 33 x 20mm, For Computer Peripherals, Digital TV, Internal & External Power

RS tootekood: 123-2483Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Clamp Filter

Application

Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers

Material

Ferrite

Key

No

Impedance at 25 MHz

145Ω

Openable

Yes

Outer Dimensions

20.5 x 33 x 20mm

Impedance at 100 MHz

270Ω

Aperture Diameter

6.5mm

Number of Apertures

1

Outer Depth

33mm

Outer Height

20mm

Outer Width

20.5mm

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 7,10

€ 3,55 tk (pakis 2) (ilma käibemaksuta)

€ 8,66

€ 4,331 tk (pakis 2) (koos käibemaksuga)

RS PRO Openable Ferrite Clamp, 20.5 x 33 x 20mm, For Computer Peripherals, Digital TV, Internal & External Power

€ 7,10

€ 3,55 tk (pakis 2) (ilma käibemaksuta)

€ 8,66

€ 4,331 tk (pakis 2) (koos käibemaksuga)

RS PRO Openable Ferrite Clamp, 20.5 x 33 x 20mm, For Computer Peripherals, Digital TV, Internal & External Power
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 18€ 3,55€ 7,10
20 - 48€ 3,40€ 6,80
50 - 98€ 3,20€ 6,40
100+€ 2,95€ 5,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Clamp Filter

Application

Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers

Material

Ferrite

Key

No

Impedance at 25 MHz

145Ω

Openable

Yes

Outer Dimensions

20.5 x 33 x 20mm

Impedance at 100 MHz

270Ω

Aperture Diameter

6.5mm

Number of Apertures

1

Outer Depth

33mm

Outer Height

20mm

Outer Width

20.5mm

Päritoluriik

Taiwan, Province Of China