RS PRO Openable Ferrite Sleeve, For General Application

RS Stock No.: 237-8789Brand: RS PRO
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Sleeve

Series

SCUF-70B

Application

General Application

Material

Nylon 66

Key

No

Openable

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 1.45

€ 1.45 1 Box of 1 (Exc. Vat)

€ 1.77

€ 1.77 1 Box of 1 (inc. VAT)

RS PRO Openable Ferrite Sleeve, For General Application

€ 1.45

€ 1.45 1 Box of 1 (Exc. Vat)

€ 1.77

€ 1.77 1 Box of 1 (inc. VAT)

RS PRO Openable Ferrite Sleeve, For General Application
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49€ 1.45
50 - 99€ 1.20
100+€ 1.00

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Sleeve

Series

SCUF-70B

Application

General Application

Material

Nylon 66

Key

No

Openable

Yes

Country of Origin

China