RS PRO Orange 0.75 mm² Equipment Wire, 18 AWG, 24/0.2 mm, 500m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Orange
American Wire Gauge
18 AWG
Core Strands
24/0.2 mm
Length
500m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
2.3mm
Maximum Operating Temperature
85°C
Conductor Material
Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
24
Päritoluriik
China
Toote üksikasjad
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC60332-1. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.
Flexible cables for equipment cabling
€ 104,00
€ 104,00 1 Reel of 500 Metres (ilma käibemaksuta)
€ 128,96
€ 128,96 1 Reel of 500 Metres (koos käibemaksuga)
1
€ 104,00
€ 104,00 1 Reel of 500 Metres (ilma käibemaksuta)
€ 128,96
€ 128,96 1 Reel of 500 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 104,00 |
25 - 49 | € 99,00 |
50+ | € 93,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Orange
American Wire Gauge
18 AWG
Core Strands
24/0.2 mm
Length
500m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
2.3mm
Maximum Operating Temperature
85°C
Conductor Material
Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
24
Päritoluriik
China
Toote üksikasjad
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC60332-1. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.