RS PRO Orange Disposable Corded Ear Plugs, 37dB Rated, 200 Pairs
RS Stock No.: 918-5696Brand: RS PRO

Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Standards Met
ANSI S3.19 NRR, CE, EN 352-2
Material
Polyurethane
Colour
Orange
Stock information temporarily unavailable.
€ 74.50
€ 74.50 1 Box of 200 (Exc. Vat)
€ 90.89
€ 90.89 1 Box of 200 (inc. VAT)
RS PRO Orange Disposable Corded Ear Plugs, 37dB Rated, 200 Pairs
1
€ 74.50
€ 74.50 1 Box of 200 (Exc. Vat)
€ 90.89
€ 90.89 1 Box of 200 (inc. VAT)
RS PRO Orange Disposable Corded Ear Plugs, 37dB Rated, 200 Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | € 74.50 |
7 - 14 | € 69.00 |
15 - 39 | € 66.00 |
40+ | € 63.00 |
Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Standards Met
ANSI S3.19 NRR, CE, EN 352-2
Material
Polyurethane
Colour
Orange