RS PRO Orange Men Hi Vis Sweatshirt, XL
RS Stock No.: 141-7759Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
XL
Colour
Orange
Clothing Type
Work Sweatshirt
Hooded
No
Gender
Men
Outer Material
Polyester
EN Standards
EN20471 Class 3, GO/RT 3279 ISSUE 8
Country of Origin
Bangladesh
€ 16.20
€ 16.20 Each (Exc. Vat)
€ 20.09
€ 20.09 Each (inc. VAT)
RS PRO Orange Men Hi Vis Sweatshirt, XL
1
€ 16.20
€ 16.20 Each (Exc. Vat)
€ 20.09
€ 20.09 Each (inc. VAT)
RS PRO Orange Men Hi Vis Sweatshirt, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
XL
Colour
Orange
Clothing Type
Work Sweatshirt
Hooded
No
Gender
Men
Outer Material
Polyester
EN Standards
EN20471 Class 3, GO/RT 3279 ISSUE 8
Country of Origin
Bangladesh