RS PRO Orthomat® Diamond PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
RS Stock No.: 159-6173Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
1.5m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Diamond Pattern
Product Format
Individual
Range
Orthomat® Diamond
Oil Resistant
No
Environment Types
Dry
Colour
Black
Chemical Resistant
No
Country of Origin
China
Stock information temporarily unavailable.
€ 170.00
€ 170.00 Each (Exc. Vat)
€ 207.40
€ 207.40 Each (inc. VAT)
RS PRO Orthomat® Diamond PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
1
€ 170.00
€ 170.00 Each (Exc. Vat)
€ 207.40
€ 207.40 Each (inc. VAT)
RS PRO Orthomat® Diamond PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1.5m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Diamond Pattern
Product Format
Individual
Range
Orthomat® Diamond
Oil Resistant
No
Environment Types
Dry
Colour
Black
Chemical Resistant
No
Country of Origin
China