RS PRO Oscilloscope Probe, Differential Type, 60MHz, 1:1, 1:5, 1:10, BNC Connector

RS Stock No.: 253-9784Brand: RS PRO
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

RS Pro

Probe Type

Differential

Attenuation

1:1, 1:5, 1:10

Bandwidth

60MHz

Maximum Common Mode Input Voltage

±1.7V @ x1; ±9V @ x5; ±17V @ x10; 12Vrms CAT III

Connector Type

BNC

Number of Probes

1

Safety Category Level

CAT III

Safety Category

CAT III

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 560.00

€ 560.00 Each (Exc. Vat)

€ 683.20

€ 683.20 Each (inc. VAT)

RS PRO Oscilloscope Probe, Differential Type, 60MHz, 1:1, 1:5, 1:10, BNC Connector

€ 560.00

€ 560.00 Each (Exc. Vat)

€ 683.20

€ 683.20 Each (inc. VAT)

RS PRO Oscilloscope Probe, Differential Type, 60MHz, 1:1, 1:5, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Probe Type

Differential

Attenuation

1:1, 1:5, 1:10

Bandwidth

60MHz

Maximum Common Mode Input Voltage

±1.7V @ x1; ±9V @ x5; ±17V @ x10; 12Vrms CAT III

Connector Type

BNC

Number of Probes

1

Safety Category Level

CAT III

Safety Category

CAT III

Country of Origin

Taiwan, Province Of China

You may be interested in