RS PRO Ovoid Gearbox, 2560:1 Gear Ratio

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGear Ratio
2560:1
Gearbox Type
Ovoid
Shaft Diameter
4mm
Overall Width
50mm
Päritoluriik
United Kingdom
Toote üksikasjad
Ovoid Gearbox
High quality ovoid reduction gearboxes of similar construction to the synchronous gearboxes. A double-ended Ø4mm output shaft is fitted in order to accommodate a servo potentiometer mounting kit and conductive plastic potentiometers, when used in positional servo applications.,Alternatively, the gearbox and precision dc motor combination can be employed in low inertia speed control systems.
Supplied with
a motor adaptor plate, fixing screws and pinion to enable the dc. precision motors to be fitted.
€ 125,00
€ 125,00 tk (ilma käibemaksuta)
€ 152,50
€ 152,50 tk (koos käibemaksuga)
1
€ 125,00
€ 125,00 tk (ilma käibemaksuta)
€ 152,50
€ 152,50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGear Ratio
2560:1
Gearbox Type
Ovoid
Shaft Diameter
4mm
Overall Width
50mm
Päritoluriik
United Kingdom
Toote üksikasjad
Ovoid Gearbox
High quality ovoid reduction gearboxes of similar construction to the synchronous gearboxes. A double-ended Ø4mm output shaft is fitted in order to accommodate a servo potentiometer mounting kit and conductive plastic potentiometers, when used in positional servo applications.,Alternatively, the gearbox and precision dc motor combination can be employed in low inertia speed control systems.
Supplied with
a motor adaptor plate, fixing screws and pinion to enable the dc. precision motors to be fitted.