RS PRO Panel Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 0.5 → 2.5 mm, 20V
RS Stock No.: 271-3087Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Type
NPN
Body Style
Barrel
Mounting Style
Panel
Supply Voltage
24 V dc
Terminal Type
Cable
Maximum dc Voltage
20V
Detection Range
0.5 → 2.5 mm
IP Rating
IP67
Housing Material
Stainless Steel 304
Country of Origin
China
€ 32.60
€ 32.60 Each (Exc. Vat)
€ 40.42
€ 40.42 Each (inc. VAT)
RS PRO Panel Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 0.5 → 2.5 mm, 20V
1
€ 32.60
€ 32.60 Each (Exc. Vat)
€ 40.42
€ 40.42 Each (inc. VAT)
RS PRO Panel Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 0.5 → 2.5 mm, 20V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Type
NPN
Body Style
Barrel
Mounting Style
Panel
Supply Voltage
24 V dc
Terminal Type
Cable
Maximum dc Voltage
20V
Detection Range
0.5 → 2.5 mm
IP Rating
IP67
Housing Material
Stainless Steel 304
Country of Origin
China