RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

RS Stock No.: 791-8582Brand: RS PRODistrelec Article No.: 30414591
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.65

€ 4.65 Each (Exc. Vat)

€ 5.77

€ 5.77 Each (inc. VAT)

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

€ 4.65

€ 4.65 Each (Exc. Vat)

€ 5.77

€ 5.77 Each (inc. VAT)

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 4.65
5 - 9€ 4.40
10+€ 4.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more