RS PRO, Panel Mount Green LED Pilot Light Complete, 16mm Cutout, IP40, Round, 230V ac

RS tootekood: 909-2446Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Pilot Lights

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Green

Cutout Diameter

16mm

Series

LEDtec16

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO 16mm LED Indicator Control Station Complete Units

RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators is rated IP40 and have an operational life of 30,000 hours.

LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various colours and voltages and this RS PRO range of LED pilot lights include:

909-2415 – Blue 12 V ac/dc
909-2430 – Green 12 V ac/dc
909-2449 - Red 12 V ac/dc
909-2459 - White 12 V ac/dc
909-2474 - Yellow 12 V ac/dc

909-2424 – Blue 24 V ac/dc
909-2433 - Green 24 V ac/dc
909-2443 - Red 24 V ac/dc
909-2468 - White 24 V ac/dc
909-2477 - Yellow 24 V ac/dc

909-2427 – Blue 120 V ac/dc
909-2437 - Green 120 V ac/dc
909-2452 - Red 120 V ac/dc
909-2461 - White 120 V ac/dc
909-2471 - Yellow 120 Vac/dc

909-2421 – Blue 230 V ac
909-2446 - Green 230 V ac
909-2455 - Red 230 V ac
909-2465 - White 230 V ac
909-2480 - Yellow 230 V ac

Lao andmed ajutiselt ei ole saadaval.

€ 4,30

€ 4,30 tk (ilma käibemaksuta)

€ 5,33

€ 5,33 tk (koos käibemaksuga)

RS PRO, Panel Mount Green LED Pilot Light Complete, 16mm Cutout, IP40, Round, 230V ac

€ 4,30

€ 4,30 tk (ilma käibemaksuta)

€ 5,33

€ 5,33 tk (koos käibemaksuga)

RS PRO, Panel Mount Green LED Pilot Light Complete, 16mm Cutout, IP40, Round, 230V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Green

Cutout Diameter

16mm

Series

LEDtec16

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO 16mm LED Indicator Control Station Complete Units

RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators is rated IP40 and have an operational life of 30,000 hours.

LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various colours and voltages and this RS PRO range of LED pilot lights include:

909-2415 – Blue 12 V ac/dc
909-2430 – Green 12 V ac/dc
909-2449 - Red 12 V ac/dc
909-2459 - White 12 V ac/dc
909-2474 - Yellow 12 V ac/dc

909-2424 – Blue 24 V ac/dc
909-2433 - Green 24 V ac/dc
909-2443 - Red 24 V ac/dc
909-2468 - White 24 V ac/dc
909-2477 - Yellow 24 V ac/dc

909-2427 – Blue 120 V ac/dc
909-2437 - Green 120 V ac/dc
909-2452 - Red 120 V ac/dc
909-2461 - White 120 V ac/dc
909-2471 - Yellow 120 Vac/dc

909-2421 – Blue 230 V ac
909-2446 - Green 230 V ac
909-2455 - Red 230 V ac
909-2465 - White 230 V ac
909-2480 - Yellow 230 V ac