RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac

RS Stock No.: 763-7927Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

LEDtec

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Distrelec Product Id

30421072

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 5.20

€ 5.20 Each (Exc. Vat)

€ 6.34

€ 6.34 Each (inc. VAT)

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac

€ 5.20

€ 5.20 Each (Exc. Vat)

€ 6.34

€ 6.34 Each (inc. VAT)

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 5.20
5 - 9€ 5.00
10+€ 4.75

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

LEDtec

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Distrelec Product Id

30421072

Country of Origin

United Kingdom