RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Distrelec Product Id
30395395
Country of Origin
United Kingdom
€ 5.20
€ 5.20 Each (Exc. Vat)
€ 6.34
€ 6.34 Each (inc. VAT)
1
€ 5.20
€ 5.20 Each (Exc. Vat)
€ 6.34
€ 6.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 5.20 |
5 - 9 | € 4.95 |
10+ | € 4.65 |
Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Distrelec Product Id
30395395
Country of Origin
United Kingdom