RS PRO Parallel Cable Assembly, 10m

RS Stock No.: 233-8997Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical Document

Specifications

Brand

RS Pro

Length

10m

Country of Origin

China

Product details

IEEE1284 Printer Cable

Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)

You may be interested in

€ 25.50

€ 25.50 Each (Exc. Vat)

€ 31.62

€ 31.62 Each (inc. VAT)

RS PRO Parallel Cable Assembly, 10m

€ 25.50

€ 25.50 Each (Exc. Vat)

€ 31.62

€ 31.62 Each (inc. VAT)

RS PRO Parallel Cable Assembly, 10m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 25.50
10 - 24€ 25.10
25+€ 24.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

10m

Country of Origin

China

Product details

IEEE1284 Printer Cable

Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)

You may be interested in