RS PRO PCB Holder, 354 x 255 x 15mm

RS Stock No.: 406-9788Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Depth

255mm

Height

15mm

Dimensions

354 x 255 x 15mm

Width

354mm

Type

Holder

Complies with EN 61340-5-1

Yes

Material

Black Conductive Polypropylene

Conductive

Yes

Country of Origin

United Kingdom

Product details

Conductive PCB Holder Kit

ESD safe conductive construction
Increases storage capacity and frees up valuable work surface
Utilises stackable corner posts to allow stacking of up to 75mm and 150mm high PCB's
Kit consists of 2 PCB holders and 4 posts
PCB holders are the same specification as 550-016, Posts are the same specification as 406-9772

You may be interested in
RS PRO PCB Holder, 353 x 254 x 14mm
€ 29.77Each (Exc. Vat)
RS PRO ESD-Safe PCB Holder
Price on Asking1 Bag of 4 (Exc. Vat)
Stock information temporarily unavailable.

€ 53.00

€ 53.00 1 Kit (Exc. Vat)

€ 64.66

€ 64.66 1 Kit (inc. VAT)

RS PRO PCB Holder, 354 x 255 x 15mm

€ 53.00

€ 53.00 1 Kit (Exc. Vat)

€ 64.66

€ 64.66 1 Kit (inc. VAT)

RS PRO PCB Holder, 354 x 255 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 53.00
10 - 19€ 50.50
20+€ 48.70
You may be interested in
RS PRO PCB Holder, 353 x 254 x 14mm
€ 29.77Each (Exc. Vat)
RS PRO ESD-Safe PCB Holder
Price on Asking1 Bag of 4 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Depth

255mm

Height

15mm

Dimensions

354 x 255 x 15mm

Width

354mm

Type

Holder

Complies with EN 61340-5-1

Yes

Material

Black Conductive Polypropylene

Conductive

Yes

Country of Origin

United Kingdom

Product details

Conductive PCB Holder Kit

ESD safe conductive construction
Increases storage capacity and frees up valuable work surface
Utilises stackable corner posts to allow stacking of up to 75mm and 150mm high PCB's
Kit consists of 2 PCB holders and 4 posts
PCB holders are the same specification as 550-016, Posts are the same specification as 406-9772

You may be interested in
RS PRO PCB Holder, 353 x 254 x 14mm
€ 29.77Each (Exc. Vat)
RS PRO ESD-Safe PCB Holder
Price on Asking1 Bag of 4 (Exc. Vat)