RS PRO PE 10bar Pneumatic Silencer, Threaded, 1/2 in Male

RS Stock No.: 176-2291Brand: RS PRO
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

1/2 in Male

Inlet Connection Type

Threaded

Material

PE

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

G1/2 Male

Stock information temporarily unavailable.

€ 114.00

€ 11.40 Each (In a Pack of 10) (Exc. Vat)

€ 139.08

€ 13.908 Each (In a Pack of 10) (inc. VAT)

RS PRO PE 10bar Pneumatic Silencer, Threaded, 1/2 in Male

€ 114.00

€ 11.40 Each (In a Pack of 10) (Exc. Vat)

€ 139.08

€ 13.908 Each (In a Pack of 10) (inc. VAT)

RS PRO PE 10bar Pneumatic Silencer, Threaded, 1/2 in Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

1/2 in Male

Inlet Connection Type

Threaded

Material

PE

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

G1/2 Male