RS PRO PE Pipe Insulation, 22mm dia. x 19mm x 2m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPipe Diameter
22mm
Length
2m
Material
PE
Thermal Conductivity
0.034W/mK
Wall Thickness
19mm
Colour
Grey
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Polyethylene Pipe Insulation
From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible polyethylene construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the polyethylene pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.
Features and Benefits
For the control of heat loss, frost protection, condensation and pipe protection
Semi-slit for easy fitting
Supplied in 2m lengths coloured light grey
Meets requirements of Byelaw 49
Substantial energy savings when used on hot water pipes
Applications
Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 98,40
€ 12,30 tk (pakis 8) (ilma käibemaksuta)
€ 120,05
€ 15,006 tk (pakis 8) (koos käibemaksuga)
8
€ 98,40
€ 12,30 tk (pakis 8) (ilma käibemaksuta)
€ 120,05
€ 15,006 tk (pakis 8) (koos käibemaksuga)
8
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
8 - 32 | € 12,30 | € 98,40 |
40 - 72 | € 11,90 | € 95,20 |
80+ | € 11,50 | € 92,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPipe Diameter
22mm
Length
2m
Material
PE
Thermal Conductivity
0.034W/mK
Wall Thickness
19mm
Colour
Grey
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Polyethylene Pipe Insulation
From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible polyethylene construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the polyethylene pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.
Features and Benefits
For the control of heat loss, frost protection, condensation and pipe protection
Semi-slit for easy fitting
Supplied in 2m lengths coloured light grey
Meets requirements of Byelaw 49
Substantial energy savings when used on hot water pipes
Applications
Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.