RS PRO Phase Rotation Tester, CAT III 1000V, 400Hz Max, 600 V AC Max

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnection Type
Crocodile Clip
Overvoltage Category
CAT III 1000V, CAT IV 600V
Display Type
LED
Safety Category
CAT III 1000V, CAT IV 600V
Non-Contact
Contact
Battery Life
50 hrs
Battery Type
9 V
Power Source
Battery
Dimensions
143 x 69 x 36mm
Weight
220g
Height
143mm
Length
36mm
Maximum Frequency
400Hz
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Minimum Voltage
45 V AC
Maximum Operating Temperature
+40°C
Width
69mm
Minimum Frequency
45 Hz
Maximum Voltage
600 V AC
Minimum Operating Temperature
+5°C
Päritoluriik
Taiwan, Province Of China
€ 140,00
€ 140,00 tk (ilma käibemaksuta)
€ 170,80
€ 170,80 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 140,00
€ 140,00 tk (ilma käibemaksuta)
€ 170,80
€ 170,80 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnection Type
Crocodile Clip
Overvoltage Category
CAT III 1000V, CAT IV 600V
Display Type
LED
Safety Category
CAT III 1000V, CAT IV 600V
Non-Contact
Contact
Battery Life
50 hrs
Battery Type
9 V
Power Source
Battery
Dimensions
143 x 69 x 36mm
Weight
220g
Height
143mm
Length
36mm
Maximum Frequency
400Hz
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Minimum Voltage
45 V AC
Maximum Operating Temperature
+40°C
Width
69mm
Minimum Frequency
45 Hz
Maximum Voltage
600 V AC
Minimum Operating Temperature
+5°C
Päritoluriik
Taiwan, Province Of China