RS PRO Phase Rotation Tester, CATIII 1000V, CATIV 600V, 400Hz Max, 600 V AC Max

Technical Document
Specifications
Brand
RS ProConnection Type
Crocodile Clip
Overvoltage Category
CAT III 1000V, CAT IV 600V
Safety Category
CATIII 1000V, CATIV 600V
Non-Contact
Contact
Battery Life
50 hrs
Battery Type
9 V
Power Source
Battery
Dimensions
143 x 68 x 35mm
Weight
150g
Height
143mm
Length
68mm
Maximum Frequency
400Hz
Maximum Voltage
600 V AC
Minimum Operating Temperature
+5°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Minimum Voltage
45 V AC
Maximum Operating Temperature
+40°C
Width
35mm
Minimum Frequency
45 Hz
Country of Origin
Taiwan, Province Of China
€ 98.50
€ 98.50 Each (Exc. Vat)
€ 120.17
€ 120.17 Each (inc. VAT)
Calibration type
No Calibration
1
€ 98.50
€ 98.50 Each (Exc. Vat)
€ 120.17
€ 120.17 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnection Type
Crocodile Clip
Overvoltage Category
CAT III 1000V, CAT IV 600V
Safety Category
CATIII 1000V, CATIV 600V
Non-Contact
Contact
Battery Life
50 hrs
Battery Type
9 V
Power Source
Battery
Dimensions
143 x 68 x 35mm
Weight
150g
Height
143mm
Length
68mm
Maximum Frequency
400Hz
Maximum Voltage
600 V AC
Minimum Operating Temperature
+5°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Minimum Voltage
45 V AC
Maximum Operating Temperature
+40°C
Width
35mm
Minimum Frequency
45 Hz
Country of Origin
Taiwan, Province Of China