RS PRO Phillips Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 255 mm Overall
RS tootekood: 243-156Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
Yes
Blade Length
150 mm
Overall Length
255 mm
Blade Finish
Black Oxidized
Toote üksikasjad
Insulated, Screwgripping Screwdrivers
Screwgripping screwdrivers with an insulation to VDE 0680 Part 2 specification tested to 5kV.
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Phillips Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 255 mm Overall
1
P.O.A.
RS PRO Phillips Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 255 mm Overall
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
Yes
Blade Length
150 mm
Overall Length
255 mm
Blade Finish
Black Oxidized
Toote üksikasjad
Insulated, Screwgripping Screwdrivers
Screwgripping screwdrivers with an insulation to VDE 0680 Part 2 specification tested to 5kV.