RS PRO Phillips Screwdriver, PH1 Tip, 50 mm Blade

RS tootekood: 864-0811Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Screwdrivers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

50 mm

Handle Material

Polypropylene, Thermoplastic Elastomer

ESD Safe

Yes

Blade Material

Steel

Blade Finish

Nickel Chromed, Phosphonium Maganese

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO ESD Precision Phillips Screwdriver 50 mm

A professional range of precision ESD Anti-Static Phillips screwdrivers. Designed for use on sensitive electronic components by allowing controlled dissipation of static build-up.

Lao andmed ajutiselt ei ole saadaval.

€ 3,70

€ 3,70 tk (ilma käibemaksuta)

€ 4,51

€ 4,51 tk (koos käibemaksuga)

RS PRO Phillips Screwdriver, PH1 Tip, 50 mm Blade

€ 3,70

€ 3,70 tk (ilma käibemaksuta)

€ 4,51

€ 4,51 tk (koos käibemaksuga)

RS PRO Phillips Screwdriver, PH1 Tip, 50 mm Blade
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

50 mm

Handle Material

Polypropylene, Thermoplastic Elastomer

ESD Safe

Yes

Blade Material

Steel

Blade Finish

Nickel Chromed, Phosphonium Maganese

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO ESD Precision Phillips Screwdriver 50 mm

A professional range of precision ESD Anti-Static Phillips screwdrivers. Designed for use on sensitive electronic components by allowing controlled dissipation of static build-up.