Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH4
VDE/1000V Approved
No
Blade Length
200 mm
Overall Length
260 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Päritoluriik
Turkey
Toote üksikasjad
RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.
€ 13,10
€ 13,10 tk (ilma käibemaksuta)
€ 16,24
€ 16,24 tk (koos käibemaksuga)
1
€ 13,10
€ 13,10 tk (ilma käibemaksuta)
€ 16,24
€ 16,24 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH4
VDE/1000V Approved
No
Blade Length
200 mm
Overall Length
260 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Päritoluriik
Turkey
Toote üksikasjad
RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.