RS PRO Phillips, Slotted, Torx Screwdriver Set, 8-Piece
RS Stock No.: 480-6818Brand: RS PRO

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
8
Tip Type
Phillips, Slotted, Torx
Tip Size
Slotted: 2; 2.4; 3 mm; Phillips: PH00; PH0; PH1; Torx: T8; T10
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 25.30
€ 25.30 Each (Exc. Vat)
€ 30.87
€ 30.87 Each (inc. VAT)
RS PRO Phillips, Slotted, Torx Screwdriver Set, 8-Piece
1
€ 25.30
€ 25.30 Each (Exc. Vat)
€ 30.87
€ 30.87 Each (inc. VAT)
RS PRO Phillips, Slotted, Torx Screwdriver Set, 8-Piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
8
Tip Type
Phillips, Slotted, Torx
Tip Size
Slotted: 2; 2.4; 3 mm; Phillips: PH00; PH0; PH1; Torx: T8; T10
Country of Origin
Taiwan, Province Of China