RS PRO Phillips Stubby Screwdriver, PH1 Tip, 25 mm Blade, 85 mm Overall

RS tootekood: 182-9700Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Screwdrivers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Screwdriver Type

Stubby Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

No

Blade Length

25 mm

Overall Length

85 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Päritoluriik

Turkey

Toote üksikasjad

RS PRO Stubby Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing stubby Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4,85

€ 4,85 tk (ilma käibemaksuta)

€ 5,92

€ 5,92 tk (koos käibemaksuga)

RS PRO Phillips Stubby Screwdriver, PH1 Tip, 25 mm Blade, 85 mm Overall

€ 4,85

€ 4,85 tk (ilma käibemaksuta)

€ 5,92

€ 5,92 tk (koos käibemaksuga)

RS PRO Phillips Stubby Screwdriver, PH1 Tip, 25 mm Blade, 85 mm Overall
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Screwdriver Type

Stubby Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

No

Blade Length

25 mm

Overall Length

85 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Päritoluriik

Turkey

Toote üksikasjad

RS PRO Stubby Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing stubby Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.

Teid võib huvitada