RS PRO PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

RS tootekood: 714-0054Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

70mm

Display Colour

Red/Green

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

P.O.A.

RS PRO PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

70mm

Display Colour

Red/Green