RS PRO PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Linear, 100 V ac, 240 V ac Supply Voltage ON/OFF
RS tootekood: 714-0067Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOutput Type
Linear
Supply Voltage
100 V ac, 240 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Series
RS Pro
Additional Functionality
ON/OFF
Display Colour
Red/Green
Panel Depth
70mm
Teid võib huvitada
Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Analogue, Changeover Relay, Relay, 85 →Bränd: Eurotherm
€ 762,48tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Linear, 100 V ac, 240 V ac Supply Voltage ON/OFF
1
P.O.A.
RS PRO PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Linear, 100 V ac, 240 V ac Supply Voltage ON/OFF
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Analogue, Changeover Relay, Relay, 85 →Bränd: Eurotherm
€ 762,48tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOutput Type
Linear
Supply Voltage
100 V ac, 240 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Series
RS Pro
Additional Functionality
ON/OFF
Display Colour
Red/Green
Panel Depth
70mm
Teid võib huvitada
Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Analogue, Changeover Relay, Relay, 85 →Bränd: Eurotherm
€ 762,48tk (ilma käibemaksuta)