RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

RS tootekood: 259-1166Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Contact Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Lao andmed ajutiselt ei ole saadaval.

€ 53,50

€ 53,50 tk (ilma käibemaksuta)

€ 66,34

€ 66,34 tk (koos käibemaksuga)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

€ 53,50

€ 53,50 tk (ilma käibemaksuta)

€ 66,34

€ 66,34 tk (koos käibemaksuga)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 53,50
10+€ 50,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Contact Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C