RS PRO Plain Bush, 3mm Shaft Diameter, 5mm Outside Diameter

RS Stock No.: 521-7708Brand: RS PRO
brand-logo
View all in Plain Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

3mm

Outside Diameter

5mm

Material

Bronze

Length

7mm

Country of Origin

United Kingdom

Product details

RS PRO Bronze Plain Bushes

RS PRO’s plain bushes are cylindrical components made from bronze used to support and guide spur gears. Spur gears are a type of cylindrical gear that have straight teeth that run parallel to the axis of rotation and are used to transmit power between two parallel shafts. The primary purpose of a bush is to help the gears rotate smoothly and without excessive friction, while also reducing wear and tear on the gears themselves.

Features and Benefits

  • Sintered bronze bush

  • Oil-less

  • Suitable for use with Delrin gears

Specifications

  • Bore tolerance: G7

  • OD tolerance: s7

  • Length tolerance: js13

RS PRO Bronze Plain Bush Variant – Available Separately

  • Length: 7 mm, Shaft dia. 3mm, RS stock no: 521-7708

  • Length: 8 mm, Shaft dia. 3mm, RS stock no: 521-7720

  • Length: 9 mm, Shaft dia. 4mm, RS stock no: 521-7736

  • Length: 12 mm, Shaft dia. 4mm, RS stock no: 521-7742

  • Length: 12 mm, Shaft dia. 5mm, RS stock no: 521-7758

  • Length: 14 mm, Shaft dia. 5mm, RS stock no: 521-7764

Applications

The bushes are typically installed in the gear housing or gearbox and serve as a bearing surface for the gear teeth, allowing them to rotate without coming into direct contact with the housing.

You may be interested in
Plain Bush, 3mm Shaft Diameter, 5mm Outside Diameter
Price on AskingEach (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 19.60

€ 19.60 1 Bag of 5 (Exc. Vat)

€ 23.91

€ 23.91 1 Bag of 5 (inc. VAT)

RS PRO Plain Bush, 3mm Shaft Diameter, 5mm Outside Diameter

€ 19.60

€ 19.60 1 Bag of 5 (Exc. Vat)

€ 23.91

€ 23.91 1 Bag of 5 (inc. VAT)

RS PRO Plain Bush, 3mm Shaft Diameter, 5mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 19.60
5 - 9€ 19.10
10 - 24€ 18.70
25+€ 18.30
You may be interested in
Plain Bush, 3mm Shaft Diameter, 5mm Outside Diameter
Price on AskingEach (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

3mm

Outside Diameter

5mm

Material

Bronze

Length

7mm

Country of Origin

United Kingdom

Product details

RS PRO Bronze Plain Bushes

RS PRO’s plain bushes are cylindrical components made from bronze used to support and guide spur gears. Spur gears are a type of cylindrical gear that have straight teeth that run parallel to the axis of rotation and are used to transmit power between two parallel shafts. The primary purpose of a bush is to help the gears rotate smoothly and without excessive friction, while also reducing wear and tear on the gears themselves.

Features and Benefits

  • Sintered bronze bush

  • Oil-less

  • Suitable for use with Delrin gears

Specifications

  • Bore tolerance: G7

  • OD tolerance: s7

  • Length tolerance: js13

RS PRO Bronze Plain Bush Variant – Available Separately

  • Length: 7 mm, Shaft dia. 3mm, RS stock no: 521-7708

  • Length: 8 mm, Shaft dia. 3mm, RS stock no: 521-7720

  • Length: 9 mm, Shaft dia. 4mm, RS stock no: 521-7736

  • Length: 12 mm, Shaft dia. 4mm, RS stock no: 521-7742

  • Length: 12 mm, Shaft dia. 5mm, RS stock no: 521-7758

  • Length: 14 mm, Shaft dia. 5mm, RS stock no: 521-7764

Applications

The bushes are typically installed in the gear housing or gearbox and serve as a bearing surface for the gear teeth, allowing them to rotate without coming into direct contact with the housing.

You may be interested in
Plain Bush, 3mm Shaft Diameter, 5mm Outside Diameter
Price on AskingEach (In a Pack of 5) (Exc. Vat)