RS PRO Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter

RS tootekood: 521-7736Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Plain Bushes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Shaft Diameter

4mm

Outside Diameter

6mm

Material

Bronze

Length

9mm

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Bronze Plain Bushes

RS PRO’s plain bushes are cylindrical components made from bronze used to support and guide spur gears. Spur gears are a type of cylindrical gear that have straight teeth that run parallel to the axis of rotation and are used to transmit power between two parallel shafts. The primary purpose of a bush is to help the gears rotate smoothly and without excessive friction, while also reducing wear and tear on the gears themselves.

Teid võib huvitada
Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter
P.O.A.tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter
€ 26,111 pakk 5 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 20,60

€ 20,60 1 pakk 5 tk (ilma käibemaksuta)

€ 25,13

€ 25,13 1 pakk 5 tk (koos käibemaksuga)

RS PRO Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter

€ 20,60

€ 20,60 1 pakk 5 tk (ilma käibemaksuta)

€ 25,13

€ 25,13 1 pakk 5 tk (koos käibemaksuga)

RS PRO Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 20,60
5 - 9€ 20,00
10 - 24€ 19,60
25+€ 19,20
Teid võib huvitada
Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter
P.O.A.tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter
€ 26,111 pakk 5 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Shaft Diameter

4mm

Outside Diameter

6mm

Material

Bronze

Length

9mm

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Bronze Plain Bushes

RS PRO’s plain bushes are cylindrical components made from bronze used to support and guide spur gears. Spur gears are a type of cylindrical gear that have straight teeth that run parallel to the axis of rotation and are used to transmit power between two parallel shafts. The primary purpose of a bush is to help the gears rotate smoothly and without excessive friction, while also reducing wear and tear on the gears themselves.

Teid võib huvitada
Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter
P.O.A.tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter
€ 26,111 pakk 5 tk (ilma käibemaksuta)