RS PRO Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter

Technical Document
Specifications
Brand
RS ProShaft Diameter
4mm
Outside Diameter
6mm
Material
Bronze
Length
12mm
Country of Origin
United Kingdom
Product details
RS PRO Bronze Plain Bushes
RS PROs plain bushes are cylindrical components made from bronze used to support and guide spur gears. Spur gears are a type of cylindrical gear that have straight teeth that run parallel to the axis of rotation and are used to transmit power between two parallel shafts. The primary purpose of a bush is to help the gears rotate smoothly and without excessive friction, while also reducing wear and tear on the gears themselves.
Features and Benefits
- Sintered bronze bush
- Oil-less
- Suitable for use with Delrin gears
Specifications
- Bore tolerance: G7
- OD tolerance: s7
- Length tolerance: js13
RS PRO Bronze Plain Bush Variant – Available Separately
- Length: 7 mm, Shaft dia. 3mm, RS stock no: 521-7708
- Length: 8 mm, Shaft dia. 3mm, RS stock no: 521-7720
- Length: 9 mm, Shaft dia. 4mm, RS stock no: 521-7736
- Length: 12 mm, Shaft dia. 4mm, RS stock no: 521-7742
- Length: 12 mm, Shaft dia. 5mm, RS stock no: 521-7758
- Length: 14 mm, Shaft dia. 5mm, RS stock no: 521-7764
Applications
The bushes are typically installed in the gear housing or gearbox and serve as a bearing surface for the gear teeth, allowing them to rotate without coming into direct contact with the housing.
€ 21.40
€ 21.40 1 Bag of 5 (Exc. Vat)
€ 26.11
€ 26.11 1 Bag of 5 (inc. VAT)
1
€ 21.40
€ 21.40 1 Bag of 5 (Exc. Vat)
€ 26.11
€ 26.11 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 21.40 |
5 - 9 | € 20.80 |
10 - 24 | € 20.40 |
25+ | € 20.00 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
4mm
Outside Diameter
6mm
Material
Bronze
Length
12mm
Country of Origin
United Kingdom
Product details
RS PRO Bronze Plain Bushes
RS PROs plain bushes are cylindrical components made from bronze used to support and guide spur gears. Spur gears are a type of cylindrical gear that have straight teeth that run parallel to the axis of rotation and are used to transmit power between two parallel shafts. The primary purpose of a bush is to help the gears rotate smoothly and without excessive friction, while also reducing wear and tear on the gears themselves.
Features and Benefits
- Sintered bronze bush
- Oil-less
- Suitable for use with Delrin gears
Specifications
- Bore tolerance: G7
- OD tolerance: s7
- Length tolerance: js13
RS PRO Bronze Plain Bush Variant – Available Separately
- Length: 7 mm, Shaft dia. 3mm, RS stock no: 521-7708
- Length: 8 mm, Shaft dia. 3mm, RS stock no: 521-7720
- Length: 9 mm, Shaft dia. 4mm, RS stock no: 521-7736
- Length: 12 mm, Shaft dia. 4mm, RS stock no: 521-7742
- Length: 12 mm, Shaft dia. 5mm, RS stock no: 521-7758
- Length: 14 mm, Shaft dia. 5mm, RS stock no: 521-7764
Applications
The bushes are typically installed in the gear housing or gearbox and serve as a bearing surface for the gear teeth, allowing them to rotate without coming into direct contact with the housing.