RS PRO, Plain Nylon Hex Nut, M10

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M10
Material
Nylon
Type
Full
Finish
Plain
Width
16mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
528-126 – M2
528-132 – M2.5
525-701 – M3
525-717 – M4
525-723 – M5
528-148 – M6
280-482 – M8
280-509 – M10
280-515 – M12
€ 18,90
€ 18,90 1 pakk 50 tk (ilma käibemaksuta)
€ 23,06
€ 23,06 1 pakk 50 tk (koos käibemaksuga)
1
€ 18,90
€ 18,90 1 pakk 50 tk (ilma käibemaksuta)
€ 23,06
€ 23,06 1 pakk 50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 18,90 |
5 - 9 | € 17,80 |
10 - 29 | € 16,80 |
30+ | € 15,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M10
Material
Nylon
Type
Full
Finish
Plain
Width
16mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
528-126 – M2
528-132 – M2.5
525-701 – M3
525-717 – M4
525-723 – M5
528-148 – M6
280-482 – M8
280-509 – M10
280-515 – M12