RS PRO, Plain Nylon Hex Nut, M5

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNut Type
Hex
Thread Size
M5
Material
Nylon
Type
Full
Finish
Plain
Width
8mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
528-126 – M2
528-132 – M2.5
525-701 – M3
525-717 – M4
525-723 – M5
528-148 – M6
280-482 – M8
280-509 – M10
280-515 – M12
€ 6,90
€ 6,90 1 pakk 50 tk (ilma käibemaksuta)
€ 8,42
€ 8,42 1 pakk 50 tk (koos käibemaksuga)
1
€ 6,90
€ 6,90 1 pakk 50 tk (ilma käibemaksuta)
€ 8,42
€ 8,42 1 pakk 50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 6,90 |
5 - 9 | € 6,50 |
10 - 29 | € 6,10 |
30+ | € 5,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNut Type
Hex
Thread Size
M5
Material
Nylon
Type
Full
Finish
Plain
Width
8mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
528-126 – M2
528-132 – M2.5
525-701 – M3
525-717 – M4
525-723 – M5
528-148 – M6
280-482 – M8
280-509 – M10
280-515 – M12