RS PRO, Plain Stainless Steel Hex Nut, DIN 1588, M8

RS tootekood: 248-4422Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Hex Nuts

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M8

Material

Stainless Steel

Type

Full

Stainless Steel Type

A2 304

Finish

Plain

Width

13.0mm

Standards Met

DIN 1588

Toote üksikasjad

RS PRO A2 Stainless Steel Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.

Standards

DIN1587

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M6
€ 33,111 pakk 50 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 28,60

€ 28,60 1 pakk 25 tk (ilma käibemaksuta)

€ 35,46

€ 35,46 1 pakk 25 tk (koos käibemaksuga)

RS PRO, Plain Stainless Steel Hex Nut, DIN 1588, M8

€ 28,60

€ 28,60 1 pakk 25 tk (ilma käibemaksuta)

€ 35,46

€ 35,46 1 pakk 25 tk (koos käibemaksuga)

RS PRO, Plain Stainless Steel Hex Nut, DIN 1588, M8
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 28,60
5 - 9€ 27,20
10 - 29€ 25,80
30+€ 24,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M6
€ 33,111 pakk 50 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M8

Material

Stainless Steel

Type

Full

Stainless Steel Type

A2 304

Finish

Plain

Width

13.0mm

Standards Met

DIN 1588

Toote üksikasjad

RS PRO A2 Stainless Steel Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.

Standards

DIN1587

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M6
€ 33,111 pakk 50 tk (ilma käibemaksuta)