RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 1in Long 25mm Long

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Standards Met
DIN 7981C
Thread Size UTS
8
Thread Size (UTS)
8
Head Shape
Pan
Drive Type
Pozidriv
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Toote üksikasjad
RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel
From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.
The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.
€ 16,70
€ 16,70 1 pakk 100 tk (ilma käibemaksuta)
€ 20,37
€ 20,37 1 pakk 100 tk (koos käibemaksuga)
1
€ 16,70
€ 16,70 1 pakk 100 tk (ilma käibemaksuta)
€ 20,37
€ 20,37 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 16,70 |
5 - 9 | € 15,70 |
10 - 29 | € 14,90 |
30+ | € 13,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Standards Met
DIN 7981C
Thread Size UTS
8
Thread Size (UTS)
8
Head Shape
Pan
Drive Type
Pozidriv
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Toote üksikasjad
RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel
From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.
The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.