RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 1/2in Long 13mm Long

RS tootekood: 522-1498Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length Imperial

1/2in

Length Metric

13mm

Imperial or Metric

Metric

Thread Size UTS

10

Standards Met

DIN 7981C

Head Shape

Pan

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A4 316

Toote üksikasjad

Cross-recess - A4 Stainless Steel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 20,80

€ 20,80 1 pakk 100 tk (ilma käibemaksuta)

€ 25,79

€ 25,79 1 pakk 100 tk (koos käibemaksuga)

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 1/2in Long 13mm Long

€ 20,80

€ 20,80 1 pakk 100 tk (ilma käibemaksuta)

€ 25,79

€ 25,79 1 pakk 100 tk (koos käibemaksuga)

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 1/2in Long 13mm Long

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 20,80
5 - 9€ 19,70
10 - 29€ 18,70
30+€ 17,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length Imperial

1/2in

Length Metric

13mm

Imperial or Metric

Metric

Thread Size UTS

10

Standards Met

DIN 7981C

Head Shape

Pan

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A4 316

Toote üksikasjad

Cross-recess - A4 Stainless Steel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more