RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 3/4in Long 19mm Long

RS tootekood: 521-664Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length Imperial

3/4in

Length Metric

19mm

Imperial or Metric

Metric

Thread Size UTS

10

Standards Met

DIN 7981C

Thread Size (UTS)

10

Head Shape

Pan

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Toote üksikasjad

RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel

From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.

The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.

Lao andmed ajutiselt ei ole saadaval.

€ 18,60

€ 18,60 1 pakk 100 tk (ilma käibemaksuta)

€ 23,06

€ 23,06 1 pakk 100 tk (koos käibemaksuga)

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 3/4in Long 19mm Long

€ 18,60

€ 18,60 1 pakk 100 tk (ilma käibemaksuta)

€ 23,06

€ 23,06 1 pakk 100 tk (koos käibemaksuga)

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 3/4in Long 19mm Long
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 18,60
5 - 9€ 17,50
10 - 29€ 16,60
30+€ 15,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length Imperial

3/4in

Length Metric

19mm

Imperial or Metric

Metric

Thread Size UTS

10

Standards Met

DIN 7981C

Thread Size (UTS)

10

Head Shape

Pan

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Toote üksikasjad

RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel

From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.

The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.