RS PRO Plain Stainless Steel Threaded Bar, M3, 1m

RS tootekood: 200-9942Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Threaded Rods

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M3

Material

Stainless Steel

Length

1m

Thread Length Style

Fully Threaded

Stainless Steel Type

A4 316

Standards Met

DIN 976

Finish

Plain

Toote üksikasjad

RS PRO A4 Stainless Steel 1m Metric Threaded Rod

These 1m stainless steel metric threaded rods are fully threaded and made of A4 grade stainless steel, with a range of thread sizes available: M3 (RS: 2009942), M4 (RS: 2009958), M5 (RS: 2009964), M6 (RS: 2009970), M8 (RS: 2009986), M10 (RS: 2009992), M12 (RS: 2010071), M16 (RS: 2010201), and M20 (RS: 2010223).

Teid võib huvitada
RS PRO Plain Stainless Steel Threaded Rod, M3, 1m
€ 6,466tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
€ 9,15tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Brass Threaded Rod, M3, 1m
€ 17,446tk (pakis 2) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 39,00

€ 7,80 tk (pakis 5) (ilma käibemaksuta)

€ 47,58

€ 9,516 tk (pakis 5) (koos käibemaksuga)

RS PRO Plain Stainless Steel Threaded Bar, M3, 1m

€ 39,00

€ 7,80 tk (pakis 5) (ilma käibemaksuta)

€ 47,58

€ 9,516 tk (pakis 5) (koos käibemaksuga)

RS PRO Plain Stainless Steel Threaded Bar, M3, 1m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Plain Stainless Steel Threaded Rod, M3, 1m
€ 6,466tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
€ 9,15tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Brass Threaded Rod, M3, 1m
€ 17,446tk (pakis 2) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M3

Material

Stainless Steel

Length

1m

Thread Length Style

Fully Threaded

Stainless Steel Type

A4 316

Standards Met

DIN 976

Finish

Plain

Toote üksikasjad

RS PRO A4 Stainless Steel 1m Metric Threaded Rod

These 1m stainless steel metric threaded rods are fully threaded and made of A4 grade stainless steel, with a range of thread sizes available: M3 (RS: 2009942), M4 (RS: 2009958), M5 (RS: 2009964), M6 (RS: 2009970), M8 (RS: 2009986), M10 (RS: 2009992), M12 (RS: 2010071), M16 (RS: 2010201), and M20 (RS: 2010223).

Teid võib huvitada
RS PRO Plain Stainless Steel Threaded Rod, M3, 1m
€ 6,466tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
€ 9,15tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Brass Threaded Rod, M3, 1m
€ 17,446tk (pakis 2) (ilma käibemaksuta)