RS PRO Plain Stainless Steel Threaded Bar, M6, 1m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M6
Material
Stainless Steel
Length
1m
Thread Length Style
Fully Threaded
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 976
Toote üksikasjad
RS PRO A4 Stainless Steel 1m Metric Threaded Rod
These 1m stainless steel metric threaded rods are fully threaded and made of A4 grade stainless steel, with a range of thread sizes available: M3 (RS: 2009942), M4 (RS: 2009958), M5 (RS: 2009964), M6 (RS: 2009970), M8 (RS: 2009986), M10 (RS: 2009992), M12 (RS: 2010071), M16 (RS: 2010201), and M20 (RS: 2010223).
€ 67,00
€ 13,40 tk (pakis 5) (ilma käibemaksuta)
€ 83,08
€ 16,616 tk (pakis 5) (koos käibemaksuga)
5
€ 67,00
€ 13,40 tk (pakis 5) (ilma käibemaksuta)
€ 83,08
€ 16,616 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M6
Material
Stainless Steel
Length
1m
Thread Length Style
Fully Threaded
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 976
Toote üksikasjad
RS PRO A4 Stainless Steel 1m Metric Threaded Rod
These 1m stainless steel metric threaded rods are fully threaded and made of A4 grade stainless steel, with a range of thread sizes available: M3 (RS: 2009942), M4 (RS: 2009958), M5 (RS: 2009964), M6 (RS: 2009970), M8 (RS: 2009986), M10 (RS: 2009992), M12 (RS: 2010071), M16 (RS: 2010201), and M20 (RS: 2010223).