RS PRO Plain Stainless Steel Threaded Rod, M10, 1m

RS tootekood: 280-414Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Threaded Rods

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M10

Material

Stainless Steel

Length

1m

Thread Length Style

Fully Threaded

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 976

Toote üksikasjad

RS PRO Threaded Rods

Introducing the range of RS PRO Threaded Rods, designed to adhere to the highest industry standards and to be used in a range of applications and industries. Made from A2 Grade stainless steel, these rods are the pinnacle of durability and reliability, even in tough environments. They have been engineered to ensure temperatures of up to 800°C, making them a go-to solution for a variety of applications from food processing and manufacture, medical, chemical, construction and electronics industries.

Teid võib huvitada
RS PRO Plain Stainless Steel Threaded Bar, M10, 1m
€ 25,048tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Brass Threaded Rod, M10, 1m
€ 66,34tk (pakis 2) (ilma käibemaksuta)

€ 54,50

€ 10,90 tk (pakis 5) (ilma käibemaksuta)

€ 67,58

€ 13,516 tk (pakis 5) (koos käibemaksuga)

RS PRO Plain Stainless Steel Threaded Rod, M10, 1m

€ 54,50

€ 10,90 tk (pakis 5) (ilma käibemaksuta)

€ 67,58

€ 13,516 tk (pakis 5) (koos käibemaksuga)

RS PRO Plain Stainless Steel Threaded Rod, M10, 1m

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
RS PRO Plain Stainless Steel Threaded Bar, M10, 1m
€ 25,048tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Brass Threaded Rod, M10, 1m
€ 66,34tk (pakis 2) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M10

Material

Stainless Steel

Length

1m

Thread Length Style

Fully Threaded

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 976

Toote üksikasjad

RS PRO Threaded Rods

Introducing the range of RS PRO Threaded Rods, designed to adhere to the highest industry standards and to be used in a range of applications and industries. Made from A2 Grade stainless steel, these rods are the pinnacle of durability and reliability, even in tough environments. They have been engineered to ensure temperatures of up to 800°C, making them a go-to solution for a variety of applications from food processing and manufacture, medical, chemical, construction and electronics industries.

Teid võib huvitada
RS PRO Plain Stainless Steel Threaded Bar, M10, 1m
€ 25,048tk (pakis 5) (ilma käibemaksuta)
RS PRO Plain Brass Threaded Rod, M10, 1m
€ 66,34tk (pakis 2) (ilma käibemaksuta)