RS PRO Plain Stainless Steel Threaded Rod, M20, 1m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M20
Material
Stainless Steel
Length
1m
Thread Length Style
Fully Threaded
Stainless Steel Type
A2 304
Standards Met
DIN 976
Finish
Plain
Toote üksikasjad
RS PRO Threaded Rods
Introducing the range of RS PRO Threaded Rods, designed to adhere to the highest industry standards and to be used in a range of applications and industries. Made from A2 Grade stainless steel, these rods are the pinnacle of durability and reliability, even in tough environments. They have been engineered to ensure temperatures of up to 800°C, making them a go-to solution for a variety of applications from food processing and manufacture, medical, chemical, construction and electronics industries.
€ 102,00
€ 51,00 tk (pakis 2) (ilma käibemaksuta)
€ 124,44
€ 62,22 tk (pakis 2) (koos käibemaksuga)
2
€ 102,00
€ 51,00 tk (pakis 2) (ilma käibemaksuta)
€ 124,44
€ 62,22 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M20
Material
Stainless Steel
Length
1m
Thread Length Style
Fully Threaded
Stainless Steel Type
A2 304
Standards Met
DIN 976
Finish
Plain
Toote üksikasjad
RS PRO Threaded Rods
Introducing the range of RS PRO Threaded Rods, designed to adhere to the highest industry standards and to be used in a range of applications and industries. Made from A2 Grade stainless steel, these rods are the pinnacle of durability and reliability, even in tough environments. They have been engineered to ensure temperatures of up to 800°C, making them a go-to solution for a variety of applications from food processing and manufacture, medical, chemical, construction and electronics industries.