RS PRO Plastic Equipment case, 200 x 225 x 70mm

RS Stock No.: 519-172Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

External Height

200mm

External Width

225mm

External Depth

70mm

External Dimensions

200 x 225 x 70mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Blue

Material Type

Plastic

Dividers

No

Lockable

No

Country of Origin

United Kingdom

Product details

RS Pro Plastic, Polypropylene Equipment Cases

RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.

Features and Benefits

• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection

Application Information

RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.

You may be interested in

€ 30.20

€ 30.20 Each (Exc. Vat)

€ 37.45

€ 37.45 Each (inc. VAT)

RS PRO Plastic Equipment case, 200 x 225 x 70mm

€ 30.20

€ 30.20 Each (Exc. Vat)

€ 37.45

€ 37.45 Each (inc. VAT)

RS PRO Plastic Equipment case, 200 x 225 x 70mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

PP

External Height

200mm

External Width

225mm

External Depth

70mm

External Dimensions

200 x 225 x 70mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Blue

Material Type

Plastic

Dividers

No

Lockable

No

Country of Origin

United Kingdom

Product details

RS Pro Plastic, Polypropylene Equipment Cases

RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.

Features and Benefits

• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection

Application Information

RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.

You may be interested in